
AD9267BCPZRL7 | |
|---|---|
DigiKey Part Number | AD9267BCPZRL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9267BCPZRL7 |
Description | IC SIGMA-DELTA MODULATOR 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9267BCPZRL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sigma-Delta Modulator | |
Applications | Wireless Communication Systems | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 57,96673 € | 43.475,05 € |
| Unit Price without VAT: | 57,96673 € |
|---|---|
| Unit Price with VAT: | 68,98041 € |

