
AD9267BCPZ | |
|---|---|
DigiKey Part Number | AD9267BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9267BCPZ |
Description | IC SIGMA-DELTA MODULATOR 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9267BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sigma-Delta Modulator | |
Applications | Wireless Communication Systems | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 69,14600 € | 691,46 € |
| Unit Price without VAT: | 69,14600 € |
|---|---|
| Unit Price with VAT: | 82,28374 € |

