
AD9265-125EBZ | |
|---|---|
DigiKey Part Number | 505-AD9265-125EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9265-125EBZ |
Description | BOARD EVALUATION 125MSPS AD9265 |
Customer Reference | |
Detailed Description | AD9265 - 16 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Input Range 1.8Vpp |
Packaging Box | Power (Typ) @ Conditions 373mW @ 105MSPS |
Part Status Discontinued at DigiKey | Utilized IC / Part AD9265 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 125M |

