
AD9260ASZ | |
|---|---|
DigiKey Part Number | AD9260ASZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9260ASZ |
Description | IC ADC 16BIT 44-MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9260ASZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 2.5M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 44-QFP |
Input Type Differential | Supplier Device Package 44-MQFP (10x10) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,20000 € | 150,20 € |
| 10 | 127,58000 € | 1.275,80 € |
| 25 | 121,93520 € | 3.048,38 € |
| Unit Price without VAT: | 150,20000 € |
|---|---|
| Unit Price with VAT: | 178,73800 € |

