AD9253BCPZRL7-125 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 253,90621 €
Datasheet
48-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9253BCPZRL7-125

DigiKey Part Number
AD9253BCPZRL7-125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9253BCPZRL7-125
Description
IC ADC 14BIT PIPELINED 48LFCSP
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9253BCPZRL7-125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Bits
14
Sampling Rate (Per Second)
125M
Number of Inputs
4
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
4
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-WFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types