
AD9251-65EBZ | |
|---|---|
DigiKey Part Number | AD9251-65EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9251-65EBZ |
Description | BOARD EVAL FOR AD9251 |
Customer Reference | |
Detailed Description | AD9251 - 14 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Input Range 1.8Vpp |
Packaging Bulk | Power (Typ) @ Conditions 33mW @ 20MSPS |
Part Status Discontinued at DigiKey | Utilized IC / Part AD9251 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 65M |

