
AD9251-20EBZ | |
|---|---|
DigiKey Part Number | AD9251-20EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9251-20EBZ |
Description | BORAD EVAL FOR AD9251 |
Customer Reference | |
Detailed Description | AD9251 - 14 Bit 20M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 20M | |
Data Interface | SPI | |
Input Range | 1.8Vpp | |
Power (Typ) @ Conditions | 33mW @ 20MSPS | |
Utilized IC / Part | AD9251 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

