14 Bit Analog to Digital Converter 16 Input 1 Pipelined 144-CSPBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9249BBCZRL7-65

DigiKey Part Number
AD9249BBCZRL7-65TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9249BBCZRL7-65
Description
IC ADC 14BIT 144-CSPBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 16 Input 1 Pipelined 144-CSPBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD9249BBCZRL7-65 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
65M
Number of Inputs
16
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
144-LFBGA, CSPBGA
Supplier Device Package
144-CSPBGA (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400190,01648 €76.006,59 €
Manufacturers Standard Package
Unit Price without VAT:190,01648 €
Unit Price with VAT:226,11961 €