Image for AD9248BST-65EBZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9248BST-65EBZ

DigiKey Part Number
AD9248BST-65EBZ-ND
Manufacturer
Manufacturer Product Number
AD9248BST-65EBZ
Description
BOARD EVAL WITH AD9248BST-65
Customer Reference
Detailed Description
AD9248BST-65 - 14 Bit 20M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
2
Number of Bits
14
Sampling Rate (Per Second)
20M
Data Interface
Parallel
Input Range
2Vpp
Power (Typ) @ Conditions
640mW @ 65MSPS
Utilized IC / Part
AD9248BST-65
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.