
AD9248BCP-40EBZ | |
|---|---|
DigiKey Part Number | AD9248BCP-40EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9248BCP-40EBZ |
Description | BOARD EVAL WITH AD9248BCP-40 |
Customer Reference | |
Detailed Description | AD9248BCP-40 - 14 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 40M | |
Data Interface | Parallel | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 360mW @ 40MSPS | |
Utilized IC / Part | AD9248BCP-40 | |
Contents | Board(s) | |
Note | - |



