14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-LFCSP-VQ (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-LFCSP-VQ (7x7)
48 LFCSP

AD9246BCPZ-80

DigiKey Part Number
505-AD9246BCPZ-80-ND
Manufacturer
Manufacturer Product Number
AD9246BCPZ-80
Description
IC ADC 14BIT 48-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-LFCSP-VQ (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9246BCPZ-80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tray
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
14
Voltage - Supply, Digital
1.7V ~ 3.6V
Sampling Rate (Per Second)
80M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
48-VFQFN Exposed Pad, CSP
Input Type
Differential, Single Ended
Supplier Device Package
48-LFCSP-VQ (7x7)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
163,90000 €63,90 €
1352,19231 €678,50 €
2650,22769 €1.305,92 €
10447,28038 €4.917,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,90000 €
Unit Price with VAT:76,04100 €