AD9240AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 306
Unit Price: 64,32000 €
Datasheet
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9240AS

DigiKey Part Number
AD9240AS-ND
Manufacturer
Manufacturer Product Number
AD9240AS
Description
IC ADC 14BIT 44-MQFP
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD9240AS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
14
Sampling Rate (Per Second)
10M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-55°C ~ 85°C
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types