AD9238BSTRL-65 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 33,78544 €
Datasheet
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9238BSTRL-65

DigiKey Part Number
AD9238BSTRL-65-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9238BSTRL-65
Description
IC ADC 12BIT 64-LQFP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9238BSTRL-65 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
65M
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.25V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types