AD9237BCPZRL7-40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.113
Unit Price: 22,08000 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9237BCPZRL7-40

DigiKey Part Number
AD9237BCPZRL7-40TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9237BCPZRL7-40
Description
IC ADC 12BIT 32-LFCSP-WQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD9237BCPZRL7-40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
2.25V ~ 3.6V
Sampling Rate (Per Second)
40M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
32-WFQFN Exposed Pad, CSP
Input Type
Differential, Single Ended
Supplier Device Package
32-LFCSP-WQ (5x5)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD9235BCPZRL7-40Analog Devices Inc.1.113505-AD9235BCPZRL7-40CT-ND22,08000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50014,16233 €21.243,50 €
Manufacturers Standard Package
Unit Price without VAT:14,16233 €
Unit Price with VAT:16,85317 €