


AD9226ASTZ | |
|---|---|
DigiKey Part Number | AD9226ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9226ASTZ |
Description | IC ADC 12BIT 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9226ASTZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.85V ~ 5.25V |
Sampling Rate (Per Second) 65M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-LQFP |
Input Type Differential, Single Ended | Supplier Device Package 48-LQFP (7x7) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,88000 € | 59,88 € |
| 14 | 48,58357 € | 680,17 € |
| 28 | 46,76464 € | 1.309,41 € |
| 112 | 44,03509 € | 4.931,93 € |
| Unit Price without VAT: | 59,88000 € |
|---|---|
| Unit Price with VAT: | 71,25720 € |

