AD9226ARS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 59,88000 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9226ARS

DigiKey Part Number
AD9226ARS-ND
Manufacturer
Manufacturer Product Number
AD9226ARS
Description
IC ADC 12BIT 28-SSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9226ARS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tube
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
2.85V ~ 5.25V
Sampling Rate (Per Second)
65M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
28-SSOP (0.209", 5.30mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
28-SSOP
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD9226ARSZAnalog Devices Inc.0505-AD9226ARSZ-ND59,88000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types