12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9221ARZ

DigiKey Part Number
AD9221ARZ-ND
Manufacturer
Manufacturer Product Number
AD9221ARZ
Description
IC ADC 12BIT 28-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD9221ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tube
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
1.5M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
28-SOIC (0.295", 7.50mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
28-SOIC
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
129,30000 €29,30 €
1023,76600 €237,66 €
2722,28296 €601,64 €
10820,79565 €2.245,93 €
27020,08689 €5.423,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,30000 €
Unit Price with VAT:34,86700 €