Direct
Direct

AD9221ARS-REEL | |
|---|---|
DigiKey Part Number | AD9221ARS-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9221ARS-REEL |
Description | IC ADC 12BIT 28-SSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9221ARS-REEL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1.5M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 28-SSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9221ARSZ | Analog Devices Inc. | 113 | AD9221ARSZ-ND | 29,43000 € | Direct |
| AD9221ARSZ-REEL | Analog Devices Inc. | 430 | AD9221ARSZ-REELCT-ND | 29,43000 € | Direct |


