
AD9219-65EBZ | |
|---|---|
DigiKey Part Number | AD9219-65EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9219-65EBZ |
Description | BOARD EVALUATION FOR AD9219 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9219 - 10 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 378mW @ 1.8V |
Part Status Active | Utilized IC / Part AD9219 |
Number of A/D Converters 4 | Contents Board(s) |
Number of Bits 10 | Base Product Number |
Sampling Rate (Per Second) 40M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,69000 € | 269,69 € |
| Unit Price without VAT: | 269,69000 € |
|---|---|
| Unit Price with VAT: | 320,93110 € |

