10 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LQFP (7x7)
48 LQFP

AD9218BSTZ-RL65

DigiKey Part Number
AD9218BSTZ-RL65TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9218BSTZ-RL65
Description
IC ADC 10BIT 48-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9218BSTZ-RL65 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
65M
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00020,45367 €40.907,34 €
Manufacturers Standard Package
Unit Price without VAT:20,45367 €
Unit Price with VAT:24,33987 €