Direct

AD9214BRS-RL65 | |
|---|---|
DigiKey Part Number | AD9214BRS-RL65-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9214BRS-RL65 |
Description | IC ADC 10BIT 28-SSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9214BRS-RL65 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 65M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 28-SSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9214BRSZ-RL65 | Analog Devices Inc. | 0 | AD9214BRSZ-RL65TR-ND | 12,90276 € | Direct |


