Similar

AD9211-250EBZ | |
|---|---|
DigiKey Part Number | AD9211-250EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9211-250EBZ |
Description | BOARD EVAL FOR AD9211-250 |
Customer Reference | |
Detailed Description | AD9211 - 10 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 250M | |
Data Interface | Serial | |
Input Range | 0.98 ~ 1.5V | |
Power (Typ) @ Conditions | 437mW @ 1.8V | |
Utilized IC / Part | AD9211 | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |



