
AD9207BBPZ-6G | |
|---|---|
DigiKey Part Number | 505-AD9207BBPZ-6G-ND |
Manufacturer | |
Manufacturer Product Number | AD9207BBPZ-6G |
Description | DUAL 12BIT 6GSPS ADCW/JESD204B&C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 324-BGA-ED (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AD9207BBPZ-6G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 6G | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | JESD204B/C | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | - | |
Reference Type | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 120°C (TJ) | |
Package / Case | 324-FBGA Exposed Pad | |
Supplier Device Package | 324-BGA-ED (15x15) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.142,76000 € | 1.142,76 € |
| Unit Price without VAT: | 1.142,76000 € |
|---|---|
| Unit Price with VAT: | 1.359,88440 € |




