10 Bit Analog to Digital Converter 2 Input 2 Pipelined 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9201ARSZRL

DigiKey Part Number
AD9201ARSZRLTR-ND - Tape & Reel (TR)
AD9201ARSZRLCT-ND - Cut Tape (CT)
AD9201ARSZRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9201ARSZRL
Description
IC ADC 10BIT 28-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2 Input 2 Pipelined 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9201ARSZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
20M
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.013
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,16000 €19,16 €
1015,35000 €153,50 €
2514,39880 €359,97 €
10013,99170 €1.399,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50012,54747 €18.821,21 €
Manufacturers Standard Package
Unit Price without VAT:19,16000 €
Unit Price with VAT:22,80040 €