
AD9166BBPZ | |
|---|---|
DigiKey Part Number | 505-AD9166BBPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9166BBPZ |
Description | IC SIGNAL GENERATOR 324-BGA-ED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Signal Generator 324-BGA-ED (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AD9166BBPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Signal Generator | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 324-LFBGA Exposed Pad | |
Supplier Device Package | 324-BGA-ED (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,71000 € | 822,71 € |
| 10 | 727,50800 € | 7.275,08 € |
| Unit Price without VAT: | 822,71000 € |
|---|---|
| Unit Price with VAT: | 979,02490 € |



