


AD9162BBCZRL | |
|---|---|
DigiKey Part Number | AD9162BBCZRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9162BBCZRL |
Description | IC DAC 16BIT 165-CSPBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 165-CSPBGA (8x8) |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 1.14V ~ 1.326V, 2.375V ~ 2.625V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.14V ~ 1.326V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±2.7, ±1.7 |
Part Status Active | Architecture Quad-Switch |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 165-VFBGA, CSPBGA |
Output Type Current - Unbuffered | Supplier Device Package 165-CSPBGA (8x8) |
Differential Output No | Mounting Type Surface Mount |
Data Interface JESD204B | Base Product Number |
Reference Type External, Internal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 247,43026 € | 494.860,52 € |
| Unit Price without VAT: | 247,43026 € |
|---|---|
| Unit Price with VAT: | 294,44201 € |




