11 Bit Digital to Analog Converter 1 169-CSPBGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Bit Digital to Analog Converter 1 169-CSPBGA (11x11)
High Speed Converters by Analog Devices

AD9161BBCZ

DigiKey Part Number
505-AD9161BBCZ-ND
Manufacturer
Manufacturer Product Number
AD9161BBCZ
Description
IC DAC 11BIT 169-CSPBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Bit Digital to Analog Converter 1 169-CSPBGA (11x11)
Datasheet
 Datasheet
EDA/CAD Models
AD9161BBCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
11
Number of D/A Converters
1
Settling Time
-
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
JESD204B
Reference Type
External, Internal
Voltage - Supply, Analog
1.14V ~ 1.326V, 2.375V ~ 2.625V
INL/DNL (LSB)
±2.7, ±1.7
Architecture
Quad-Switch
Operating Temperature
-40°C ~ 85°C
Package / Case
169-VFBGA, CSPBGA
Supplier Device Package
169-CSPBGA (11x11)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1203,70000 €203,70 €
12172,75083 €2.073,01 €
28166,25821 €4.655,23 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:203,70000 €
Unit Price with VAT:242,40300 €