


AD9152BCPZRL | |
|---|---|
DigiKey Part Number | 505-AD9152BCPZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9152BCPZRL |
Description | IC DAC 16BIT 56-LFCSP-WQ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 56-LFCSP-WQ (8x8) |
Datasheet | Datasheet |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3.13V ~ 3.47V |
Series | Voltage - Supply, Digital 1.14V ~ 1.26V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±10, ±5 |
Part Status Active | Architecture Current Source |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 56-WFQFN Exposed Pad, CSP |
Output Type Current - Unbuffered | Supplier Device Package 56-LFCSP-WQ (8x8) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface JESD204B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 74,87795 € | 187.194,88 € |
| Unit Price without VAT: | 74,87795 € |
|---|---|
| Unit Price with VAT: | 89,10476 € |



