AD9148BBCZRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 22
Unit Price: 133,72000 €
Datasheet
16 Bit Digital to Analog Converter 4 196-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 196-CSPBGA (12x12)
High Speed Converters by Analog Devices

AD9148BBCZRL

DigiKey Part Number
AD9148BBCZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9148BBCZRL
Description
IC DAC 16BIT 196-CSPBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 196-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD9148BBCZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
20ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3.13V ~ 3.47V
Voltage - Supply, Digital
1.71V ~ 1.89V
INL/DNL (LSB)
±3.7, ±2.1
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
196-LFBGA, CSPBGA
Supplier Device Package
196-CSPBGA (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50093,40261 €140.103,91 €
Manufacturers Standard Package
Unit Price without VAT:93,40261 €
Unit Price with VAT:111,14911 €