AD9142BCPZRL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 69,18142 €
Datasheet
16 Bit Digital to Analog Converter 2 72-LFCSP-VQ (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 2 72-LFCSP-VQ (10x10)
72-LFCSP-VQ
High Speed Converters by Analog Devices

AD9142BCPZRL

DigiKey Part Number
AD9142BCPZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9142BCPZRL
Description
IC DAC 16BIT 72-LFCSP-VQ
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 72-LFCSP-VQ (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD9142BCPZRL Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
3.13V ~ 3.47V
Series
Voltage - Supply, Digital
1.7V ~ 1.9V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±3.7, ±2.1
Part Status
Obsolete
Architecture
Oversampling Interpolating DAC
Number of Bits
16
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
2
Package / Case
72-VFQFN Exposed Pad, CSP
Settling Time
20ns (Typ)
Supplier Device Package
72-LFCSP-VQ (10x10)
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
LVDS - Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD9142ABCPZRLAnalog Devices Inc.0505-AD9142ABCPZRLTR-ND69,18142 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types