AD9142BCPZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 66
Unit Price: 99,53000 €
Datasheet
16 Bit Digital to Analog Converter 2 72-LFCSP-VQ (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 2 72-LFCSP-VQ (10x10)
72-LFCSP-VQ
High Speed Converters by Analog Devices

AD9142BCPZ

DigiKey Part Number
AD9142BCPZ-ND
Manufacturer
Manufacturer Product Number
AD9142BCPZ
Description
IC DAC 16BIT 72-LFCSP-VQ
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 72-LFCSP-VQ (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD9142BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
2
Settling Time
20ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3.13V ~ 3.47V
Voltage - Supply, Digital
1.7V ~ 1.9V
INL/DNL (LSB)
±3.7, ±2.1
Architecture
Oversampling Interpolating DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
72-VFQFN Exposed Pad, CSP
Supplier Device Package
72-LFCSP-VQ (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types