Parametric Equivalent




AD9139BCPZRL | |
|---|---|
DigiKey Part Number | AD9139BCPZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9139BCPZRL |
Description | IC DAC 16BIT 72-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9139BCPZRL Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3.13V ~ 3.47V |
Series | Voltage - Supply, Digital 1.7V ~ 1.9V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±3.7, ±2.1 |
Part Status Active | Architecture Current Source |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 72-VFQFN Exposed Pad, CSP |
Settling Time 20ns (Typ) | Supplier Device Package 72-LFCSP-VQ (10x10) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface LVDS - Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9139BCPZ | Analog Devices Inc. | 11 | 505-AD9139BCPZ-ND | 63,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 43,46246 € | 86.924,92 € |
| Unit Price without VAT: | 43,46246 € |
|---|---|
| Unit Price with VAT: | 51,72033 € |


