AD9139 TxDAC+® 16 Bit 1.6G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9139-DUAL-EBZ

DigiKey Part Number
AD9139-DUAL-EBZ-ND
Manufacturer
Manufacturer Product Number
AD9139-DUAL-EBZ
Description
EVAL BOARD FOR AD9139
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9139 TxDAC+® 16 Bit 1.6G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
1.6G
Manufacturer
Analog Devices Inc.
Data Interface
LVDS - Serial
Series
Settling Time
20ns
Packaging
Box
DAC Type
Current
Part Status
Active
Utilized IC / Part
AD9139
Number of DAC's
1
Contents
Board(s)
Number of Bits
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1583,68000 €583,68 €
Manufacturers Standard Package
Unit Price without VAT:583,68000 €
Unit Price with VAT:694,57920 €