Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AD9135BCPZRL | |
|---|---|
DigiKey Part Number | AD9135BCPZRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9135BCPZRL |
Description | IC DAC 11BIT 88-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Bit Digital to Analog Converter 2 88-LFCSP-VQ (12x12) |
Datasheet | Datasheet |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3.13V ~ 3.47V |
Series | Voltage - Supply, Digital 1.14V ~ 1.26V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±0.35, ±0.175 |
Part Status Active | Architecture Current Source |
Number of Bits 11 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 88-VFQFN Exposed Pad, CSP |
Settling Time 20ns (Typ) | Supplier Device Package 88-LFCSP-VQ (12x12) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface JESD204B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9135BCPAZ | Analog Devices Inc. | 0 | AD9135BCPAZ-ND | 102,98429 € | Parametric Equivalent |
| AD9135BCPAZRL | Analog Devices Inc. | 0 | AD9135BCPAZRL-ND | 85,02000 € | Parametric Equivalent |
| AD9135BCPZ | Analog Devices Inc. | 0 | 505-AD9135BCPZ-ND | 102,98429 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 85,02000 € | 170.040,00 € |
| Unit Price without VAT: | 85,02000 € |
|---|---|
| Unit Price with VAT: | 101,17380 € |





