Direct



AD9129BBC | |
|---|---|
DigiKey Part Number | AD9129BBC-ND |
Manufacturer | |
Manufacturer Product Number | AD9129BBC |
Description | IC DAC 14BIT 160-CSPBGA |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 160-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9129BBC Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 1.7V ~ 1.9V |
Packaging Tray | Voltage - Supply, Digital 1.7V ~ 1.9V |
Part Status Obsolete | INL/DNL (LSB) 1.4, 1.1 |
Number of Bits 14 | Architecture Quad-Switch |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 13ns (Typ) | Package / Case 160-LFBGA, CSPBGA |
Output Type Current - Unbuffered | Supplier Device Package 160-CSPBGA (12x12) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface LVDS - Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9129BBCZ | Analog Devices Inc. | 12 | AD9129BBCZ-ND | 137,93000 € | Direct |


