
AD9122-M5372-EBZ | |
|---|---|
DigiKey Part Number | AD9122-M5372-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9122-M5372-EBZ |
Description | EVAL BOARD FOR AD9122 ADL5372 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9122, ADL5372 TxDAC+® 16 Bit 1.23G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1.23G |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Series | Settling Time 20ns |
Packaging Box | DAC Type Current |
Part Status Active | Utilized IC / Part AD9122, ADL5372 |
Number of DAC's 2 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,74000 € | 636,74 € |
| Unit Price without VAT: | 636,74000 € |
|---|---|
| Unit Price with VAT: | 757,72060 € |

