
AD9083BBCZ | |
|---|---|
DigiKey Part Number | 505-AD9083BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9083BBCZ |
Description | IC ADC 16BIT 100-CSPBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 16 Input 16 Sigma-Delta 100-CSPBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9083BBCZ Models |
Category | Ratio - S/H:ADC 0:16 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 16 |
Packaging Tray | Architecture Sigma-Delta |
Part Status Active | Voltage - Supply, Analog 0.95V ~ 1.05V, 1.7V ~ 1.9V |
Number of Bits 16 | Voltage - Supply, Digital 0.95V ~ 1.05V, 1.7V ~ 1.9V |
Sampling Rate (Per Second) 2G | Features Temperature Sensor |
Number of Inputs 16 | Operating Temperature -40°C ~ 115°C |
Input Type Differential | Package / Case 100-LFBGA, CSPBGA |
Data Interface JESD204B, Serial, SPI | Supplier Device Package 100-CSPBGA (9x9) |
Configuration ADC | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,31000 € | 541,31 € |
| 10 | 474,35900 € | 4.743,59 € |
| Unit Price without VAT: | 541,31000 € |
|---|---|
| Unit Price with VAT: | 644,15890 € |




