
AD9082-FMCA-EBZ | |
|---|---|
DigiKey Part Number | 505-AD9082-FMCA-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9082-FMCA-EBZ |
Description | EVAL BOARD FOR AD9082 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9082 - Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver | |
Embedded | - | |
Utilized IC / Part | AD9082 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.537,42000 € | 3.537,42 € |
| Unit Price without VAT: | 3.537,42000 € |
|---|---|
| Unit Price with VAT: | 4.209,52980 € |









