Similar
Similar
Similar
Similar

AD9058AKD | |
|---|---|
DigiKey Part Number | AD9058AKD-ND |
Manufacturer | |
Manufacturer Product Number | AD9058AKD |
Description | IC ADC 8BIT FLASH 48CDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 2 Flash 48-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD9058AKD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 50M | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 2 | |
Architecture | Flash | |
Reference Type | Internal | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | ±5V | |
Features | Simultaneous Sampling | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 48-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |




