Similar

AD9054ABSTZ-200 | |
|---|---|
DigiKey Part Number | AD9054ABSTZ-200-ND |
Manufacturer | |
Manufacturer Product Number | AD9054ABSTZ-200 |
Description | IC ADC 8BIT 44-LQFP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9054ABSTZ-200 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 200M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 44-LQFP |
Input Type Differential, Single Ended | Supplier Device Package 44-LQFP (10x10) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9481BSUZ-250 | Analog Devices Inc. | 32 | AD9481BSUZ-250-ND | 46,17000 € | Similar |


