AD8842AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 215
Unit Price: 665,07000 €
Datasheet
8 Bit Digital to Analog Converter 8 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 8 24-SOIC
High Speed Converters by Analog Devices

AD8842AR

DigiKey Part Number
AD8842AR-ND
Manufacturer
Manufacturer Product Number
AD8842AR
Description
IC DAC 8BIT 24-SOIC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8842AR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
8
Settling Time
5.4µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±0.2, ±0.4
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable