



AD8842ANZ | |
|---|---|
DigiKey Part Number | AD8842ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8842ANZ |
Description | IC DAC 8BIT 24-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD8842ANZ Models |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Reference Type External |
Series | Voltage - Supply, Analog ±5V |
Packaging Tube | INL/DNL (LSB) ±0.2, ±0.4 |
Part Status Obsolete | Architecture R-2R |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 8 | Package / Case 24-DIP (0.300", 7.62mm) |
Settling Time 5.4µs (Typ) | Supplier Device Package 24-PDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8842ARZ | Analog Devices Inc. | 214 | AD8842ARZ-ND | 34,55000 € | Similar |


