8 Bit Digital to Analog Converter 12 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 12 20-SOIC
High Speed Converters by Analog Devices

AD8804ARZ

DigiKey Part Number
AD8804ARZ-ND
Manufacturer
Manufacturer Product Number
AD8804ARZ
Description
IC DAC 8BIT 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 12 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8804ARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
12
Settling Time
600ns (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.25
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,19000 €12,19 €
109,60800 €96,08 €
378,73514 €323,20 €
1118,21288 €911,63 €
2597,90703 €2.047,92 €
5187,70564 €3.991,52 €
1.0367,53987 €7.811,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,19000 €
Unit Price with VAT:14,50610 €