


AD8802ARUZ | |
|---|---|
DigiKey Part Number | AD8802ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8802ARUZ |
Description | IC DAC 8BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 12 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8802ARUZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±0.5, ±0.25 |
Part Status Active | Architecture R-2R |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 12 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Settling Time 600ns (Typ) | Supplier Device Package 20-TSSOP |
Output Type Voltage - Unbuffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8802ARUZ-REEL | Analog Devices Inc. | 2.456 | AD8802ARUZ-REELCT-ND | 12,03000 € | Parametric Equivalent |
| AD8804ARUZ | Analog Devices Inc. | 1 | AD8804ARUZ-ND | 12,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,03000 € | 12,03 € |
| 10 | 9,48800 € | 94,88 € |
| 75 | 8,27693 € | 620,77 € |
| 150 | 7,99513 € | 1.199,27 € |
| 300 | 7,76327 € | 2.328,98 € |
| 525 | 7,60632 € | 3.993,32 € |
| 1.050 | 7,44326 € | 7.815,42 € |
| Unit Price without VAT: | 12,03000 € |
|---|---|
| Unit Price with VAT: | 14,31570 € |


