AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8638ARZ-REEL7

DigiKey Part Number
505-AD8638ARZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8638ARZ-REEL7CT-ND - Cut Tape (CT)
505-AD8638ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8638ARZ-REEL7
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8638ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 µV
Current - Supply
1.25mA
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.271
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,01000 €3,01 €
102,26500 €22,65 €
252,07920 €51,98 €
1001,87420 €187,42 €
2501,81040 €452,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,66901 €1.669,01 €
2.0001,62909 €3.258,18 €
3.0001,60909 €4.827,27 €
5.0001,58694 €7.934,70 €
Manufacturers Standard Package
Unit Price without VAT:3,01000 €
Unit Price with VAT:3,58190 €