14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8630ARZ-REEL

DigiKey Part Number
505-AD8630ARZ-REELTR-ND - Tape & Reel (TR)
505-AD8630ARZ-REELCT-ND - Cut Tape (CT)
505-AD8630ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8630ARZ-REEL
Description
IC OPAMP ZERO-DRIFT 4CIRC 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8630ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.5 MHz
-3db Bandwidth
2.5 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
1 µV
Current - Supply
-
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.836
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 €8,61 €
105,84600 €58,46 €
255,12440 €128,11 €
1004,30950 €430,95 €
2503,94060 €985,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,94063 €9.851,58 €
Manufacturers Standard Package
Unit Price without VAT:8,61000 €
Unit Price with VAT:10,24590 €