
AD8628AUJZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8628AUJZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8628AUJZ-REEL7CT-ND - Cut Tape (CT) 505-AD8628AUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8628AUJZ-REEL7 |
Description | IC OPAMP ZERO-DRIFT 1 CIRC TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8628AUJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 2,62700 € | 26,27 € |
| 25 | 2,25640 € | 56,41 € |
| 100 | 1,83740 € | 183,74 € |
| 250 | 1,63172 € | 407,93 € |
| 500 | 1,50514 € | 752,57 € |
| 1.000 | 1,40351 € | 1.403,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,40351 € | 4.210,53 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |












