Similar

AD8628AUJZ-R2 | |
|---|---|
DigiKey Part Number | AD8628AUJZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8628AUJZ-R2 |
Description | IC OPAMP ZERO-DRIFT 1 CIRC TSOT5 |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8628AUJZ-R2 Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 850µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4528-1ARMZ-R7 | Analog Devices Inc. | 5.046 | ADA4528-1ARMZ-R7CT-ND | 3,59000 € | Similar |



