Direct

AD8611ARM-REEL | |
|---|---|
DigiKey Part Number | AD8611ARM-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8611ARM-REEL |
Description | IC COMPARATOR 1 W/LATCH 8MSOP |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8611ARM-REEL Models |
Category | Current - Input Bias (Max) 6µA @ 5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 10mA, 4mA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 85dB CMRR, 73dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 5.5ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Complementary, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 5V | Supplier Device Package 8-MSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8611ARMZ-REEL | Analog Devices Inc. | 4.288 | AD8611ARMZ-REELCT-ND | 5,90000 € | Direct |


