Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8607ARM-REEL | |
|---|---|
DigiKey Part Number | AD8607ARM-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8607ARM-REEL |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8607ARM-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 12 µV | |
Current - Supply | 40µA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |





